Available Replacements
ROHs Eşdeğeri
TCH35P20R0JE TCH35P20R0JE Ohmite
TCH35P20R0JE

Ohmite

In Stock: 195

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite

TCH35P20R0J

Res Thick Film 20 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 20 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TCH35P20R0J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TCH35P20R0J
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Radial
Power Rating: 35 W
Resistance Value: 20 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 175 °C
Packaging: Tube
Dimension: 10.41 x 4.82 x 15 mm
Terminal Pitch: 5.33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCH35P20R0J discontinued?
Yes, TCH35P20R0J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TCH35P20R0J RoHS compliant?
No, TCH35P20R0J is not RoHS compliant.
What is the lead time for TCH35P20R0J?
The standard lead time for TCH35P20R0J is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.81
10
$3.74
25
$3.66
50
$3.59
100
$3.52
250
$3.45
500 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!