- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TCH35P1R80J
Description
+
Res Thick Film 1.8 Ohm 5% 35W ±100ppm/°C Molded TO-220 RDL Tube
Search Keywords: TCH35P1R80J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TCH35P1R80J
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:35 W
-
Resistance Value:1.8 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 175 °C
-
Packaging:Tube
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/12/27
ROHs Equivalent