Available Replacements
ROHs Eşdeğeri
TCH35P1K50JE TCH35P1K50JE Ohmite
TCH35P1K50JE

Ohmite

In Stock: 148

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TCH35P1K50J

Res Thick Film 1.5K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 1.5K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL
Search Keywords: TCH35P1K50J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TCH35P1K50J
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Radial
Power Rating: 35 W
Resistance Value: 1.5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 175 °C
Dimension: 10.41 x 4.82 x 15 mm
Terminal Pitch: 5.33 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TCH35P1K50J discontinued?
Yes, TCH35P1K50J from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TCH35P1K50J RoHS compliant?
No, TCH35P1K50J is not RoHS compliant.
What is the lead time for TCH35P1K50J?
The standard lead time for TCH35P1K50J is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,982
Ships today, if you order in
Minimum Order Quantity:
11
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
11
$10.35
50
$9.60
100
$9.31
250
$8.55
500
$7.94
1,000 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!