- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25PR050JE
Description
+
Res Thick Film 0.05 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25PR050JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25PR050JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:50 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.2 x 4.75 x 16 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
63
$6.43
125
$4.86
188
$4.52
250 +
$4.43
Click for Quote
Log in
to unlock special pricing