- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25PR040JE
Description
+
Res Thick Film 0.04 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25PR040JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25PR040JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:40 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.2 x 4.75 x 16 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$2.77
25
$2.72
50
$2.66
100
$2.61
500
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing