- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P7R50JE
Description
+
Res Thick Film 7.5 Ohm 5% 25W ±200ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P7R50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P7R50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:7.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$6.03
10
$6.02
25
$6.00
50
$5.99
63
$5.97
125
$4.51
188
$4.20
250 +
$4.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT