- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P5R10JE
Ohmite
TBH25P5R10JE
Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 5.1 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P5R10JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P5R10JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:5.1 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.2 x 4.75 x 16 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is TBH25P5R10JE RoHS compliant?
Yes, TBH25P5R10JE is RoHS compliant.
What is the lead time for TBH25P5R10JE?
The standard lead time for TBH25P5R10JE is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
63
$5.97
125
$4.51
188
$4.20
250 +
$4.12
Click for Quote
Log in
to unlock special pricing