Available Replacements
ROHs Equivalent
TBH25P47R0JE
TBH25P47R0JE

Ohmite

In Stock: 0

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

TBH25P47R0J

Ohmite

Res Thick Film 47 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 47 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TBH25P47R0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TBH25P47R0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    25 W
  • Resistance Value:
    47 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tube
  • Dimension:
    10.19 x 4.45 x 14.99 mm
  • Terminal Pitch:
    5.08 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
21 Weeks can ship 10/26/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!