- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P2K00J
Ohmite
TBH25P2K00J
Res Thick Film 2K Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Tube
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P2K00J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier's Standard Package:
1 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.2 x 4.75 x 16 mm
-
Terminal Pitch:5.08 mm
-
- Item discontinued