- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P150RJE
Description
+
Res Thick Film 150 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P150RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P150RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$8.55
10
$5.27
25
$4.98
50
$4.46
63
$4.29
125
$3.93
188
$3.92
250 +
$3.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT