- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TBH25P100RJE
Description
+
Res Thick Film 100 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
Search Keywords: TBH25P100RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TBH25P100RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Termination Style:Radial
-
Power Rating:25 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tube
-
Dimension:10.41 x 4.82 x 15 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/5/26
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$7.33
100
$7.00
250
$6.18
500
$5.79
1,000
$5.04
2,500
$5.03
5,000
$5.02
7,500 +
$5.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT