Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TAP800K7R5E

Res 7.5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res 7.5 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords: TAP800K7R5E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAP800K7R5E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    N/A
  • Case Style:
    N/A
  • Mounting:
    Flange Mount
  • Power Rating:
    800 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    7.5 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP800K7R5E RoHS compliant?
Yes, TAP800K7R5E is RoHS compliant.
What is the lead time for TAP800K7R5E?
The standard lead time for TAP800K7R5E is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
24 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$188.408
25 +
$171.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!