- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TAP800K300E
Ohmite
TAP800K300E
Res 300 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TAP800K300E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:N/A
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:800 W
-
Termination Style:Screw Terminal
-
Resistance Value:300 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R