Image is representational - see manufacturer specifications

Ohmite

TAP800K15RE

Res 15 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res 15 Ohm 10% 800W ±150ppm/°C Screw Terminal Flange Mount
Search Keywords: TAP800K15RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TAP800K15RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Power Rating: 800 W
Termination Style: Screw Terminal
Resistance Value: 15 Ohm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP800K15RE RoHS compliant?
Yes, TAP800K15RE is RoHS compliant.
What is the lead time for TAP800K15RE?
The standard lead time for TAP800K15RE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately
MOQ for out of Stock Qty:
7
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$125.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!