- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TAP600K2R0E
Ohmite
TAP600K2R0E
The TAP600K2R0E is a 600W heat sinkable planar resistor featuring a 2.0Ω resistance and a ±10% tolerance.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | TAP600K2R0E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Thick Film |
| Case Style: | Epoxy |
| Mounting: | Bolt-On |
| Power Rating: | 600 W |
| Termination Style: | Screw Terminal |
| Resistance Value: | 2 Ohm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Military Standard: | N/R |