Available Replacements
Эквивалент ROHs
TAP600K2R0E TAP600K2R0E Ohmite
TAP600K2R0E

Ohmite

In Stock: 25

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

TAP600K2R0

Res Thick Film 2 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 2 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K2R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TAP600K2R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 600 W
Termination Style: Screw Terminal
Resistance Value: 2 Ohm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP600K2R0 discontinued?
Yes, TAP600K2R0 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAP600K2R0 RoHS compliant?
No, TAP600K2R0 is not RoHS compliant.
What is the lead time for TAP600K2R0?
The standard lead time for TAP600K2R0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!