Image is representational - see manufacturer specifications

Ohmite

TAP600K22RE

Res Thick Film 22 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 22 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K22RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TAP600K22RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 600 W
Termination Style: Screw Terminal
Resistance Value: 22 Ohm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP600K22RE RoHS compliant?
Yes, TAP600K22RE is RoHS compliant.
What is the lead time for TAP600K22RE?
The standard lead time for TAP600K22RE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
24 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$248.99
5
$222.78
10
$170.32
20
$163.25
50
$147.33
100 +
$146.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!