Available Replacements
ROHs 等效
TAP600K22RE TAP600K22RE Ohmite
TAP600K22RE

Ohmite

In Stock: 132

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

TAP600K22R

Res Thick Film 22 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 22 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K22R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TAP600K22R
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 600 W
Termination Style: Screw Terminal
Resistance Value: 22 Ohm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP600K22R discontinued?
Yes, TAP600K22R from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAP600K22R RoHS compliant?
No, TAP600K22R is not RoHS compliant.
What is the lead time for TAP600K22R?
The standard lead time for TAP600K22R is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!