- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TAP600K1R0
Available Replacements
ROHs Equivalent
Ohmite
TAP600K1R0
Res Thick Film 1 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Thick Film 1 Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K1R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TAP600K1R0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Epoxy
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminal
-
Resistance Value:1 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R
Frequently Asked Questions
Is TAP600K1R0 discontinued?
Yes, TAP600K1R0 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAP600K1R0 RoHS compliant?
No, TAP600K1R0 is not RoHS compliant.
What is the lead time for TAP600K1R0?
The standard lead time for TAP600K1R0 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.