Available Replacements
ROHs Equivalent
TAP600K10KE TAP600K10KE Ohmite
TAP600K10KE

Ohmite

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TAP600K10K

Res Thick Film 10K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 10K Ohm 10% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600K10K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TAP600K10K
Unit of Measure: Per Each
RoHS: No
HTS: 8533290000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 600 W
Termination Style: Screw Terminal
Resistance Value: 10 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP600K10K discontinued?
Yes, TAP600K10K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TAP600K10K RoHS compliant?
No, TAP600K10K is not RoHS compliant.
What is the lead time for TAP600K10K?
The standard lead time for TAP600K10K is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!