Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TAP600J50RE

Res Thick Film 50 Ohm 5% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 50 Ohm 5% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
Search Keywords: TAP600J50RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAP600J50RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Thick Film
  • Case Style:
    Epoxy
  • Mounting:
    Bolt-On
  • Power Rating:
    600 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    50 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TAP600J50RE RoHS compliant?
Yes, TAP600J50RE is RoHS compliant.
What is the lead time for TAP600J50RE?
The standard lead time for TAP600J50RE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 3/11/27
Backorder
Price (USD)
Qty
Unit Price
7
$349.17
13
$199.07
19
$143.78
25 +
$140.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!