- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TAP600J10RE
Ohmite
TAP600J10RE
Res Thick Film 10 Ohm 5% 600W ±150ppm/°C Epoxy Screw Terminal Bolt-On
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TAP600J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Epoxy
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminal
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±150 ppm/°C
-
Military Standard:N/R