Available Replacements
ROHs Equivalent
TAH20P220RJE
TAH20P220RJE

Ohmite

In Stock: 892

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

TAH20P220RJ

Ohmite

Res Thick Film 220 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 220 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TAH20P220RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAH20P220RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    20 W
  • Resistance Value:
    220 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tube
  • Dimension:
    10.67 x 3.44 x 16.52 mm
  • Terminal Pitch:
    5.34 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!