Available Replacements
Non-RoHS Equivalent
TAH20P150RJ
TAH20P150RJ

Ohmite

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

TAH20P150RJE

Ohmite

Res Thick Film 150 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 150 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TAH20P150RJE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TAH20P150RJE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Termination Style:
    Radial
  • Power Rating:
    20 W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tube
  • Dimension:
    10.67 x 3.44 x 16.52 mm
  • Terminal Pitch:
    5.34 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$15.22
10
$12.06
25
$10.53
50
$9.84
63
$9.54
125
$9.15
188
$9.06
250 +
$8.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!