- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TAH20P10K0J
Description
+
Res Thick Film 10K Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Tube
Search Keywords: TAH20P10K0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TAH20P10K0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tube
-
Dimension:10.67 x 3.44 x 16.52 mm
-
Terminal Pitch:5.34 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.