Available Replacements
ROHs Equivalent
TA810PW15R0JE TA810PW15R0JE Ohmite
TA810PW15R0JE

Ohmite

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TA810PW15R0J

Res Thick Film 15 Ohm 5% 10W ±100ppm/°C Glass Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 15 Ohm 5% 10W ±100ppm/°C Glass Pin
Search Keywords: TA810PW15R0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA810PW15R0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Pin
  • Power Rating:
    10 W
  • Resistance Value:
    15 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 6.1 x 25.4 mm
  • Terminal Pitch:
    20.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA810PW15R0J RoHS compliant?
No, TA810PW15R0J is not RoHS compliant.
What is the lead time for TA810PW15R0J?
The standard lead time for TA810PW15R0J is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 6/29/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!