- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA810PW10K0JE
Description
+
Res Thick Film 10K Ohm 5% 10W ±50ppm/°C Glass Pin
Search Keywords: TA810PW10K0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA810PW10K0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Termination Style:Pin
-
Power Rating:10 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:27.56 x 6.1 x 25.4 mm
-
Terminal Pitch:20.32 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.77
84
$5.34
168
$5.19
252
$5.11
504
$4.90
1,008
$4.77
2,520 +
$4.65
Click for Quote
Log in
to unlock special pricing