- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA810PW100KJE
Description
+
Res Thick Film 100K Ohm 5% 10W ±50ppm/°C Glass Pin
Search Keywords: TA810PW100KJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA810PW100KJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Termination Style:Pin
-
Power Rating:10 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:27.56 x 6.1 x 25.4 mm
-
Terminal Pitch:20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$4.03
84
$3.60
168
$3.52
252
$3.47
504
$3.37
1,008
$3.33
2,520
$3.29
5,040 +
$3.27
Click for Quote
Log in
to unlock special pricing