- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA810PA250RJ
Description
+
Res Thick Film 250 Ohm 5% 10W ±50ppm/°C Glass RDL
Search Keywords: TA810PA250RJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA810PA250RJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:10 W
-
Resistance Value:250 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 6.1 x 25.4 mm
-
Terminal Pitch:20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
5
$5.20
50
$4.28
100
$4.10
250
$3.99
500
$3.79
1,000
$3.69
2,500
$3.64
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing