Available Replacements
Non-RoHS Equivalent
TA310PA470RJ TA310PA470RJ Ohmite
TA310PA470RJ

Ohmite

In Stock: 400

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Ohmite

TA310PA470RJE

Res Thick Film 470 Ohm 5% 10W ±50ppm/°C Glass RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 470 Ohm 5% 10W ±50ppm/°C Glass RDL
Search Keywords: TA310PA470RJE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TA310PA470RJE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Radial
Power Rating: 10 W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 180 °C
Dimension: 25.4 x 2.54 x 25.4 mm
Terminal Pitch: 7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA310PA470RJE RoHS compliant?
Yes, TA310PA470RJE is RoHS compliant.
What is the lead time for TA310PA470RJE?
The standard lead time for TA310PA470RJE is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 9/10/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!