Available Replacements
ROHs Equivalent
TA310PA470RJE TA310PA470RJE Ohmite
TA310PA470RJE

Ohmite

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TA310PA470RJ

Res Thick Film 470 Ohm 5% 10W ±50ppm/°C Glass RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Thick Film 470 Ohm 5% 10W ±50ppm/°C Glass RDL
Search Keywords: TA310PA470RJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA310PA470RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Radial
  • Power Rating:
    10 W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 2.54 x 25.4 mm
  • Terminal Pitch:
    7.62 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA310PA470RJ discontinued?
Yes, TA310PA470RJ from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TA310PA470RJ RoHS compliant?
No, TA310PA470RJ is not RoHS compliant.
What is the lead time for TA310PA470RJ?
The standard lead time for TA310PA470RJ is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.48
100
$1.48
250
$1.34
500
$1.19
1,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!