Image is representational - see mfr. specs

TA305PAR250JE

Ohmite

Res Thick Film 0.25 Ohm 5% 5W ±450ppm/°C Glass RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0.25 Ohm 5% 5W ±450ppm/°C Glass RDL
Search Keywords: TA305PAR250JE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA305PAR250JE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    250 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±450 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 25.4 mm
  • Terminal Pitch:
    7.62 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.08
50
$3.31
150
$3.16
300
$3.07
600
$2.90
1,050
$2.89
2,550
$2.75
5,100 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!