Available Replacements
ROHs Equivalent
TA305PA39K0JE
TA305PA39K0JE

Ohmite

In Stock: 130

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

TA305PA39K0J

Ohmite

Res Thick Film 39K Ohm 5% 5W ±50ppm/°C Glass RDL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 39K Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA305PA39K0J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA305PA39K0J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    39 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 25.4 mm
  • Terminal Pitch:
    7.62 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 3/22/27

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!