- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA305PA2K50JE
Description
+
Res Thick Film 2.5K Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA305PA2K50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA305PA2K50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:2.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 25.4 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
150
$1.86
300
$1.78
600
$1.72
1,050
$1.63
2,550
$1.59
5,100
$1.55
7,500
$1.54
10,050 +
$1.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT