Image is representational - see mfr. specs

TA305PA2K00JE

Ohmite

Res Thick Film 2K Ohm 5% 5W ±50ppm/°C Glass RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TRAY Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 2K Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA305PA2K00JE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    TA305PA2K00JE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 25.4 mm
  • Terminal Pitch:
    7.62 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
150
Multiple:
150
10 Weeks Pode enviar 3/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
150
$1.86
300
$1.78
600
$1.72
1 050
$1.63
2 550
$1.59
5 100
$1.55
7 500
$1.54
10 050 +
$1.53
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!