- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA305PA270RJE
Description
+
Res Thick Film 270 Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA305PA270RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA305PA270RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 25.4 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Can Ship immediately
Buy all 116 in-stock or the regular minimum order quantity of 150
Stock lot only:
116
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$1.617
150
$1.470
300
$1.440
600
$1.420
1,050
$1.380
2,550
$1.360
5,100
$1.340
7,500
$1.330
10,050 +
$1.320
Click for Quote
Log in
to unlock special pricing