- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA305PA270RJ
TA305PA270RJ
Ohmite
Res Thick Film 270 Ohm 5% 5W ±50ppm/°C Glass RDL
Veri Sayfası Donatılar Notify Me
Non-Uyumlu
Certificate of Compliance Guarantee
tanım
+
Res Thick Film 270 Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA305PA270RJ
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:TA305PA270RJ
-
Ölçü Birimi:Per Each
-
RoHS :No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 25.4 mm
-
Terminal Pitch:7.62 mm
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
42 Weeks
Gemi olabilir
3.4.27