Image is representational - see mfr. specs

TA303PA50R0JE

Ohmite

Res Thick Film 50 Ohm 5% 3W ±100ppm/°C Glass RDL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
TRAY 包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 50 Ohm 5% 3W ±100ppm/°C Glass RDL
Search Keywords: TA303PA50R0JE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ohmite
  • 部品番号:
    TA303PA50R0JE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    50 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 180 °C
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 15.24 mm
  • Terminal Pitch:
    7.62 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 750
即時出荷可能
Minimum Order Quantity:
150
複数:
150
10 Weeks 出荷できます 8/10/26
カートに追加
PRICE (USD)
数量
Unit Price
150
$2.38
300
$2.33
600
$2.25
1,050
$2.24
2,550
$2.23
5,100
$2.22
7,500
$2.21
10,050 +
$2.20
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!