- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA303PA470RJE
Description
+
Res Thick Film 470 Ohm 5% 3W ±50ppm/°C Glass RDL
Search Keywords: TA303PA470RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA303PA470RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:470 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 15.24 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$1.73
300
$1.66
600
$1.61
1,050
$1.52
2,550
$1.48
5,100
$1.44
7,500
$1.43
10,050 +
$1.42
Click for Quote
Log in
to unlock special pricing