- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA303PA15R0J
Description
+
Res Thick Film 15 Ohm 5% 3W ±100ppm/°C Glass RDL
Search Keywords: TA303PA15R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA303PA15R0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 15.24 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$3.518
150
$2.283
300
$2.184
600
$2.031
1,050
$1.917
2,550
$1.859
5,100
$1.841
7,500 +
$1.773
Click for Quote
Log in
to unlock special pricing