Available Replacements
RoHS olmayan eşdeğer
TA207PA62R0F TA207PA62R0F Ohmite
TA207PA62R0F

Ohmite

In Stock: 1,680

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TA207PA62R0FE

Res Thick Film 62 Ohm 1% 7.5W ±100ppm/°C Glass RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 62 Ohm 1% 7.5W ±100ppm/°C Glass RDL
Search Keywords: TA207PA62R0FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TA207PA62R0FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Termination Style:
    Radial
  • Power Rating:
    7.5 W
  • Resistance Value:
    62 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    19.05 x 2.54 x 25.4 mm
  • Terminal Pitch:
    5.08 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TA207PA62R0FE RoHS compliant?
Yes, TA207PA62R0FE is RoHS compliant.
What is the lead time for TA207PA62R0FE?
The standard lead time for TA207PA62R0FE is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks can ship 8/16/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!