- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA207PA62R0F
Ohmite
TA207PA62R0F
Res Thick Film 62 Ohm 1% 7.5W ±100ppm/°C Glass RDL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA207PA62R0F
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Termination Style:Radial
-
Power Rating:7.5 W
-
Resistance Value:62 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:19.05 x 2.54 x 25.4 mm
-
Terminal Pitch:5.08 mm