- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA207PA27R0J
Description
+
Res Thick Film 27 Ohm 5% 7.5W ±100ppm/°C Glass RDL
Search Keywords: TA207PA27R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA207PA27R0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:7.5 W
-
Resistance Value:27 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:19.05 x 2.54 x 25.4 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$9.59
50
$5.58
100
$4.58
250
$4.25
500
$4.16
1,000
$4.14
2,500
$4.12
5,000 +
$4.10
Click for Quote
Log in
to unlock special pricing