Available Replacements
ROHs Equivalent
TA205PA3R90JE
TA205PA3R90JE

Ohmite

在庫: 0

最低注文: 10

VIEW PRODUCT
Image is representational - see mfr. specs

TA205PA3R90J

Ohmite

Res Thick Film 3.9 Ohm 5% 5W ±100ppm/°C Glass RDL

+ see all

データシート アクセサリー Notify Me

RoHS非遵守
包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 3.9 Ohm 5% 5W ±100ppm/°C Glass RDL
Search Keywords: TA205PA3R90J
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ohmite
  • 部品番号:
    TA205PA3R90J
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Radial
  • Power Rating:
    5 W
  • Resistance Value:
    3.9 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 25.4 mm
  • Terminal Pitch:
    5.08 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
42 Weeks 出荷できます 3/22/27
45ドルフラットレート配送:

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!