- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA205PA1K80JE
설명
+
Res Thick Film 1.8K Ohm 5% 5W ±50ppm/°C Glass RDL
Search Keywords: TA205PA1K80JE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Ohmite
-
부품 번호:TA205PA1K80JE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
150 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:1.8 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 25.4 mm
-
Terminal Pitch:5.08 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
10 Weeks
배송 가능
7. 23. 26
PRICE (USD)
수량
Unit Price
10
$3.46
50
$2.90
150
$2.69
300
$2.61
600
$2.47
1,050
$2.46
2,550
$2.40
5,100 +
$2.34
Click for Quote
Log in
특별 가격 잠금 해제