- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA205PA10R0J
Description
+
Res Thick Film 10 Ohm 5% 5W ±100ppm/°C Glass RDL
Search Keywords: TA205PA10R0J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA205PA10R0J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:5 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 25.4 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
5
$3.85
25
$3.05
100
$2.26
500
$1.95
1,000 +
$1.82
Click for Quote
Log in
to unlock special pricing