Image is representational - see mfr. specs

TA203PA200RJ

Ohmite

Res Thick Film 200 Ohm 5% 3W ±50ppm/°C Glass RDL

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
TRAY Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 200 Ohm 5% 3W ±50ppm/°C Glass RDL
Search Keywords: TA203PA200RJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Ohmite
  • Número do item:
    TA203PA200RJ
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Radial
  • Power Rating:
    3 W
  • Resistance Value:
    200 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    12.7 x 2.54 x 15.24 mm
  • Terminal Pitch:
    5.08 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
42 Weeks Pode enviar 24/2/27
ROHs Equivalent
em estoque:
512
MIN ORDEM:
10

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!