- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA203PA150RJE
Ohmite
TA203PA150RJE
Res Thick Film 150 Ohm 5% 3W ±50ppm/°C Glass RDL
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Thick Film 150 Ohm 5% 3W ±50ppm/°C Glass RDL
Search Keywords: TA203PA150RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA203PA150RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 15.24 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Frequently Asked Questions
Is TA203PA150RJE RoHS compliant?
Yes, TA203PA150RJE is RoHS compliant.
What is the lead time for TA203PA150RJE?
The standard lead time for TA203PA150RJE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.06
150
$2.84
300
$2.75
600
$2.60
1,050
$2.59
2,550
$2.53
5,100 +
$2.47
Click for Quote
Log in
to unlock special pricing