- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TA203PA100RJE
Description
+
Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL
Search Keywords: TA203PA100RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA203PA100RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
-
Dimension:12.7 x 2.54 x 15.24 mm
-
Terminal Pitch:5.08 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$4.71
25
$4.51
150
$4.27
300
$4.18
600
$4.09
1,050
$4.02
2,550 +
$3.91
Click for Quote
Log in
to unlock special pricing