- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TA1K0PH2R50K
Description
+
Res Thick Film 2.5 Ohm 10% 1000W ±250PPM/°C Bolt-On
Search Keywords: TA1K0PH2R50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TA1K0PH2R50K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:1000 W
-
Termination Style:Screw Terminal
-
Resistance Value:2.5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$221.66
3
$198.45
5
$196.49
10
$190.49
25 +
$184.18
Click for Quote
Log in
to unlock special pricing